EXBN8V330JX
EXBN8V330JX
Description:
CN0804R4 33R 5% 0,031W CONCAVE
Supplier:
PANASONIC
Matchcode:
CN0804R433R5%
Rutronik No.:
WWN5427
Unit Pack:
10000
MOQ:
20000
package:
0804
Packaging:
REEL
Find Alternatives
- Resistor value
- 33 Ω
- Package
- 0804
- Res.tolerance
- 5 %
- No.resistors
- 4
- Power rating
- 0.031 W
- Termination
- CONCAVE
- Max.oper.volt.
- 50 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Pack.p.res.ele.
- 0402
- Temp.coeff.
- 200 ppm
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 31 weeks