ESE24CMV6T
ESE24CMV6T
Description:
DETECT SPDT SMT 7.5x3.0x5.6mm
Supplier:
PANASONIC
Matchcode:
ESE24CMV6T
Rutronik No.:
SWITCH12485
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPDT
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Operating temp.
- -40 to 85 °C
- Height
- 5.6 mm
- Length
- 3.0 mm
- Width
- 7.5 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 18 weeks