- Termination
- SMT
- Contact type
- SPST
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Actuator
- Lever
- Operating force
- 0.3 N
- Ground
- N Y/N
- max.I /Switch
- 10 mA
- Pitch
- 3.0 mm
- Operating temp.
- -10 to 60 °C
- Height
- 1.2 mm
- Length
- 4.2 mm
- Width
- 3.6 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks