ERZVGAD911
ERZVGAD911
Description:
VDR 10mm DC=910V CL=1500V
Supplier:
PANASONIC
Matchcode:
VR550V10
Rutronik No.:
WVDR2528
Unit Pack:
500
MOQ:
2000
package:
10mm
Packaging:
REEL
- U(AC)
- 550 V
- U(DC)
- 910 V
- U(CL)
- 1500 V
- Packaging
- REEL
- Width
- 7.5 mm
- Automotive
- NO
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks