ERTJ1VV104JM
ERTJ1VV104JM
Description:
NTC 0603 100K 5% B=4700 1%
Supplier:
PANASONIC
Matchcode:
NC100K06035%
Rutronik No.:
WNTC1773
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 100K Ω
- Res.tolerance
- 5 %
- B-value
- 4700 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Width
- 0.8 mm
- Packaging
- REEL
- Length
- 1.6 mm
- Height
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 42 weeks