ERJB1CFR022U
ERJB1CFR022U
Description:
LO1020 0,022R 1% 2W WT/HP
Supplier:
PANASONIC
Matchcode:
RC10200,022R1%
Rutronik No.:
WSR2011
Unit Pack:
5000
MOQ:
5000
package:
1020
Packaging:
REEL
Find Alternatives
- Resistor value
- 0.022 Ω
- Temp.coeff.
- 350 ppm
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Technology
- THICKFILM
- Automotive
- AEC-Q(200)
- Package
- 1020
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Length
- WT/HP mm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 31 weeks