ERJ1GNF3302C
ERJ1GNF3302C
Description:
RC0201 33K 1% 0,05W TK200
Supplier:
PANASONIC
Matchcode:
RC020133K1%
Rutronik No.:
WRC65260
Unit Pack:
15000
MOQ:
30000
package:
0201
Packaging:
REEL
Find Alternatives
- Resistor value
- 33K Ω
- Package
- 0201
- Res.tolerance
- 1 %
- Power rating
- 0.05 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 25 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 61 weeks