ERJ1GN0R00C
ERJ1GN0R00C
Description:
RC0201 0R I=0,5A
Supplier:
PANASONIC
Matchcode:
RC02010R
Rutronik No.:
WRC61682
Unit Pack:
15000
MOQ:
30000
package:
0201
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 0201
- Max.oper.volt.
- 25 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 61 weeks