ERB-RE0R50V
ERB-RE0R50V
Description:
0.5A 32V fast 0603 SMD
Supplier:
PANASONIC
Matchcode:
FU0,5AFSMD0603
Rutronik No.:
FUSE10259
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 0.5 A
- Time characteri
- Fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- ERBRE
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks