ERA6AEB114V
ERA6AEB114V
Description:
TF0805 110K 0,1% 0,125W TK25
Supplier:
PANASONIC
Matchcode:
TF0805110K0,1%
Rutronik No.:
WPR8364
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Resistor value
- 110K Ω
- Package
- 0805
- Res.tolerance
- 0,1 %
- Power rating
- 0,125 W
- Temp.coeff.
- 25 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 61 weeks