ERA2ARC4990X
ERA2ARC4990X
Description:
TF0402 499R 0,25% 0,063W TK10
Supplier:
PANASONIC
Matchcode:
TF0402499R0,25%
Rutronik No.:
WPR11406
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
- Resistor value
- 499 Ω
- Package
- 0402
- Res.tolerance
- 0.25 %
- Power rating
- 0.063 W
- Temp.coeff.
- 10 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks