ERA2AED473X
ERA2AED473X
Description:
TF0402 47K 0,5% 0,0625W TK25
Supplier:
PANASONIC
Matchcode:
TF040247K0,5%
Rutronik No.:
WPR10995
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
- Resistor value
- 47K Ω
- Package
- 0402
- Res.tolerance
- 0.5 %
- Power rating
- 0.0625 W
- Temp.coeff.
- 25 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 61 weeks