ERA1AEB102C
ERA1AEB102C
Description:
TF0201 1K 0,1% 0,05W TK25
Supplier:
PANASONIC
Matchcode:
TF02011K0,1%
Rutronik No.:
WPR7049
Unit Pack:
15000
MOQ:
15000
package:
0201
Packaging:
REEL
- Resistor value
- 1K Ω
- Package
- 0201
- Res.tolerance
- 0.1 %
- Power rating
- 0.05 W
- Temp.coeff.
- 25 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 43 weeks