ENWF9201AWEF
ENWF9201AWEF
Description:
802.11ABGN+BLE4.2 2.4/5GHz SDIO
Supplier:
PANASONIC
Matchcode:
PAN9026-MSD
Rutronik No.:
WLAN1711
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL
- WLAN standard
- a/b/g/n
- Frequency
- 2.4/5 GHz
- Interface
- SDIO
- Antenna
- YES
- Tx/Rx
- 1x1
- Sensitivity
- 98 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 1.8 to 3.3 V
- Oper.temp.
- -30 to +85 °C
- Size
- 17.5x10 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks