Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. PANASONIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

ENW89861C01F

PANASONIC
PANASONIC ENW89861C01F

image shown is a representation only

ENW89861C01F

Description: PAN B611-1C BLE 6.0 nRF54L15 Economy Supplier: PANASONIC Matchcode: PAN B611-1C ECONOMY SAMPLE Rutronik No.: RFMCU2379 Unit Pack: 1 MOQ: 500 package: MODULE Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
2048 kbps
Oper.temp.min.
-40 °C
Memory
NVM
Memory size
1500 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-98 dBm
RAM
256 kB
GPIO
32 no.
SPI
YES
USB
NO
I²C
NO
Other interface
UART, I2S
IEEE802.15.4
YES
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
MODULE
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Slovakia
ABC-Code
A
Supplier Lead time
30 weeks

The PAN B611-1 is a Bluetooth 6.0 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna or RF bottom pad for easy design-in and facilitated end-certification. The all-in-one SoC including a superset of the most prominent nRF54 Series features combined with more performance and memory, while minimizing current consumption. In addition, the ultra-low current consumption of the PAN B611-1 makes the module an ideal choice for battery powered devices. The small size hybrid castellated holes & LGA footprint design offers the possibility for optical outgoing inspection, 2-layers designs and fast prototyping with hand soldering, while still offering more GPIOs on the bottom if needed. 

Request or order:

Please login
5,09 $
2.545,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

500 5,09 $
1.000 4,93 $
1.500 4,45 $
2.000 4,01 $

Alternatives

PANASONIC
PANASONIC ENW89854A3KF

ENW89854A3KF

Wireless Technologies
  • PAN1780AT BLE5.1 NRF52840
  • package: REEL
  • Packaging: REEL
Topseller
PANASONIC
PANASONIC ENW89857A1KF

ENW89857A1KF

Wireless Technologies
  • PAN1781 BLE5.1 NRF52820 Module
  • package: SMT
  • Packaging: REEL
PANASONIC
PANASONIC ENW89858A1KF

ENW89858A1KF

Wireless Technologies
  • PAN1782 BLE5.1 NRF52833 Module
  • package: SMT
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message