EKMC1607111
EKMC1607111
Description:
PIR MOTION SENSOR
Supplier:
PANASONIC
Matchcode:
EKMC1607111
Rutronik No.:
ICINOS1654
Unit Pack:
50
MOQ:
50
package:
INDIVIDUAL
Packaging:
REEL
- Vcc(min)
- 3.0 V
- Vcc(max)
- 6.0 V
- Mounting
- THT
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks