EEVFK1H102V
EEVFK1H102V
Description:
V-FK 1000uF 50V 20% 16x16
Supplier:
PANASONIC
Matchcode:
HCRL1000U50V
Rutronik No.:
KEL25557
Unit Pack:
125
MOQ:
500
package:
REEL
Packaging:
REEL PAP
- C(N)
- 1000 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 16x16 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 73 mOhm
- I(@100kHz/T(A)m
- 1610 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 16x16,8 mm
- Reel step
- 28 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks