EEFGX0D331R
EEFGX0D331R
Description:
GX 330uF 2V 20% 7x4x2
Supplier:
PANASONIC
Matchcode:
SPC330U2V
Rutronik No.:
KEL26041
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
- C(N)
- 330 µF
- V(N)
- 2 V
- Style
- SMD
- Rutronik size
- 7x4x2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 3 mOhm
- I(@100kHz/T(A)m
- 10200 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 7,3x4,3x1, mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 53 weeks