EEEFKJ471XSP
EEEFKJ471XSP
Description:
FKS 470uF 6,3V 20% 6x8
Supplier:
PANASONIC
Matchcode:
HCRL470U6,3V
Rutronik No.:
KEL21081
Unit Pack:
900
MOQ:
1800
Packaging:
REEL PLAST
- C(N)
- 470 µF
- V(N)
- 6,3 V
- Style
- SMD
- Rutronik size
- 6x8 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 34 mOhm
- I(@100kHz/T(A)m
- 280 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x7,7 mm
- Addi.spec.
- 250BI
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks