EEE1VA220WR
EEE1VA220WR
Description:
VS 22uF 35V 20% 5x5
Supplier:
PANASONIC
Matchcode:
CR22U35V
Rutronik No.:
KEL21014
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL PLAST
- C(N)
- 22 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 1000 h
- Z(100kHz/20°C)
- 16 mOhm
- I(@100kHz/T(A)m
- 61,2 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 5x5,4 mm
- Addi. spec.
- 250BI
- Purpose of use
- NA
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks