EEE1AA331P
EEE1AA331P
Description:
VS 330uF 10V 20% 8x10
Supplier:
PANASONIC
Matchcode:
CR330U10V
Rutronik No.:
KEL26110
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
- C(N)
- 330 µF
- V(N)
- 10 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 663 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 8x10,2 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks