ECWFD2W475J
ECWFD2W475J
Description:
FR 4,7uF 450Vdc 5% P22,5 MKP
Supplier:
PANASONIC
Matchcode:
FR4,7U22,5450V5%
Rutronik No.:
KFO13231
Unit Pack:
100
MOQ:
600
Packaging:
BULK
Find Alternatives
- C(N)
- 4,7õ F
- U(N)
- 450 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- Test voltage
- 675 V
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 25 mm
- Length
- 25.3 mm
- Diameter/Width
- 11.7 mm
- Height
- 16.4 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 26 weeks