- C(N)
- 3,3õ F
- U(N)
- 450 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MPP
- Test voltage
- 675 V
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 25 mm
- Length
- 26.3 mm
- Diameter/Width
- 11.7 mm
- Height
- 17.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 18 weeks