ECA2AM4R7
ECA2AM4R7
Description:
M 4,7uF 100V 20% 5x11/2,0
Supplier:
PANASONIC
Matchcode:
SE4.7U100V2,0
Rutronik No.:
KEL26559
Unit Pack:
200
MOQ:
2000
Packaging:
BULK
Find Alternatives
- C(N)
- 4.7 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 85 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.5 mm
- Supp. case size
- 5x11 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 31 weeks