ECA1HHG102CY
ECA1HHG102CY
Description:
NHG 1000uF 50V 20% 12x25/5,0
Supplier:
PANASONIC
Matchcode:
HFR1000U50V5,0
Rutronik No.:
KEL24149
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
- C(N)
- 1000 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 12x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 1093 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 3,5 mm
- Con. design
- NA
- Supp. case size
- 12,5x25 mm
- Formed leads
- CUT
- Purpose of use
- NA
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- Supplier Lead time
- 31 weeks