BR-2477A/GAN
BR-2477A/GAN
Description:
LITH 3V 1000MAH 3PINH
Supplier:
PANASONIC
Matchcode:
LITH3V1000COIN
Rutronik No.:
BAT6625
Unit Pack:
200
MOQ:
1000
Packaging:
TRAY
Find Alternatives
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 1000 mA
- Size
- 2477
- ContactTerminal
- 3PINH
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -40 TO 125 °C
- Number of cells
- 1
- Weight
- 8 g
- LITHWEIGHT
- 0.29 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 1000 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks