AXK5S80047YG
AXK5S80047YG
Description:
BTB Connector P5KS Socket 0,5m 80P
Supplier:
PANASONIC
Matchcode:
AXK5S80047YG
Rutronik No.:
SWITCH12615
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- No. of poles
- 80
- Length
- 23.2 mm
- Width
- 5.0 mm
- Spacing
- 0.5 mm
- Height
- 6 mm
- Automotive
- NO
- Series
- P5KS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 28 weeks