AXK5S30347YG
AXK5S30347YG
Description:
Connector Socket 0,5mm 30 Pos
Supplier:
PANASONIC
Matchcode:
AXK5S30347YG
Rutronik No.:
SWITCH12638
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
- Contact mater.
- Cu
- Diameter
- 0.5 mm
- No. of position
- 30
- Length
- 10.7 mm
- Width
- 5.4 mm
- Sealing
- Ni
- Height
- 6.4 mm
- Automotive
- NO
- Series
- AXK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Japan
- Supplier Lead time
- 26 weeks