AXK5S30047YG
AXK5S30047YG
Description:
Connector Socket 0,5mm 30 Pos
Supplier:
PANASONIC
Matchcode:
AXK5S30047YG
Rutronik No.:
SWITCH12486
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Contact mater.
- Cu
- Diameter
- 0.5 mm
- No. of position
- 30
- Sealing
- Ni
- Automotive
- NO
- Series
- AXK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks