6SVP22M
6SVP22M
Description:
SVP 22uF 6,3V 20% 4x5
Supplier:
PANASONIC
Matchcode:
SPC22U6,3V
Rutronik No.:
KEL24070
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL PAP
- C(N)
- 22 µF
- V(N)
- 6,3 V
- Style
- SMD
- Rutronik size
- 4x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 200 mOhm
- I(@100kHz/T(A)m
- 740 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 4x5,4 mm
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 65 weeks