16SVPS39M
16SVPS39M
Description:
SVPS 39uF 16V 20% 6x6
Supplier:
PANASONIC
Matchcode:
SPC39U16V
Rutronik No.:
KEL23787
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL PLAST
- C(N)
- 39 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 6x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 24 mOhm
- I(@100kHz/T(A)m
- 2460 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x5,9 mm
- Addi.spec.
- NA
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 65 weeks