Q65111A6054
Q65111A6054
Description:
IR EMITTER OSLUX 810NM 2200MW/S
Supplier:
ams-OSRAM AG
Matchcode:
SFH4780S
Rutronik No.:
IR6551
Unit Pack:
2500
MOQ:
2500
package:
OSLUX
Packaging:
REEL
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 810 nm
- Radiant Intens.
- 2200 mW/sr
- Forward current
- 500 mA
- Emission Angle
- 20 Degree
- Rise/Fall time
- 0.012 ns
- Power dissip
- 1800 mW
- Automotive
- NO
- Package
- OSLUX
- Reverse voltage
- 1 V
- T(A) min
- -40 °C
- Forward voltage
- 3.6 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 99 weeks