Q65110A6087
Q65110A6087
Description:
IR-EMITTER 850NM W.HIGH OUTPUT
Supplier:
ams-OSRAM AG
Matchcode:
SFH4556
Rutronik No.:
IR5550
Unit Pack:
1000
MOQ:
1000
package:
T 1 3/4
Packaging:
BULK
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 40 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 40 Degree
- Rise/Fall time
- 0,011 ns
- Power dissip
- 180 mW
- Automotive
- CERTIFICAT
- Package
- T 1 3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,5 V
- T(A) max
- 100 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks