Q65111A6962
Q65111A6962
Description:
EMITTER MINIMIDLED 850NM 34° 10
Supplier:
ams-OSRAM AG
Matchcode:
SFH4451-V
Rutronik No.:
IR6863
Unit Pack:
3000
MOQ:
6000
package:
MIDLED
Packaging:
REEL
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 100 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 30 Degree
- Rise/Fall time
- 0.012 ns
- Power dissip
- 180 mW
- Automotive
- AEC-Q(101)
- Package
- PLCC-4
- Reverse voltage
- 3 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- +100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
Q65110A2975IR-EMITTER TOPLED 30° 860NM 110
Part No.:
IR5184
package:
PLCC-4
Packaging:
REEL
|
Unit Price
0,3495 $
|
Unit Pack
2000
|
Stock Info
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
| |