Q65110A6462
Q65110A6462
Description:
IR-EMITTER SIDELED 12mW/SR 860N
Supplier:
ams-OSRAM AG
Matchcode:
SFH4254
Rutronik No.:
IR6701
Unit Pack:
3000
MOQ:
6000
package:
TOPVIEW
Packaging:
REEL
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 12 mW/sr
- Forward current
- 70 mA
- Emission Angle
- 120 Degree
- Rise/Fall time
- 0.012 ns
- Power dissip
- 125 mW
- Automotive
- CERTIFICAT
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.6 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 99 weeks