Q65110A2638
Q65110A2638
Description:
SI-PIN-PHOTODIODE SMARTDIL FILT
Supplier:
ams-OSRAM AG
Matchcode:
SFH2400FA
Rutronik No.:
IR2649
Unit Pack:
2000
MOQ:
2000
package:
DIL
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- PHOTODIODE
- Max.sensitivity
- 850 nm
- Sens.range min
- 750 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 3.6 µA
- Rise/Fall time
- 5 ns
- Package
- DIL
- SMD/THT
- SMD
- Detection angle
- 120 °
- Dark current
- 1 nA
- Packaging
- REEL
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 20 V
- Power dissip
- 120 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 1 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks