Q62702P0956
Q62702P0956
Description:
SI-PIN-PHOTODIODE WITH FILTER
Supplier:
ams-OSRAM AG
Matchcode:
SFH203FA
Rutronik No.:
IR3353
Unit Pack:
1000
MOQ:
1000
package:
T 1 3/4
Packaging:
BULK
Find Alternatives
Datasheet
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 800 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 30 µA
- Rise/Fall time
- 5 ns
- Package
- T 1 3/4
- SMD/THT
- THT
- Detection angle
- 40 °
- Dark current
- 1 nA
- Packaging
- BULK
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 50 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 1 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks