Q65111A2091
Q65111A2091
Description:
IR-EMITTER 3MM 850NM250-500MW/S
Supplier:
ams-OSRAM AG
Matchcode:
*SFH4350-CW
Rutronik No.:
IR7010
Unit Pack:
2000
MOQ:
2000
package:
T 1
Packaging:
BULK
Find Alternatives
Datasheet
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 375 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 26 Degree
- Rise/Fall time
- 0,012 ns
- Power dissip
- 180 mW
- Automotive
- CERTIFICAT
- Package
- T 1
- Reverse voltage
- 5 V
- Forward voltage
- 1,5 V
- T(A) max
- 100 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 99 weeks