XF2M38151A
XF2M38151A
Description:
ROTARY BACKLOCK 38 Pins 50V
Supplier:
ARATAS
Matchcode:
XF2M38151A
Rutronik No.:
REL8961
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
- Coil voltage
- 0 V
- Coil type
- CONNECT
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- No. of coils
- 0
- Switch volt[AC]
- 50 V[AC]
- Switch volt[DC]
- 50 V[DC]
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks