VX51C22
VX51C22
Description:
Microswitch SPDT OFF 0,59N sold
Supplier:
ARATAS
Matchcode:
VX51C22
Rutronik No.:
SWITCH8043
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- Quickcon
- Contact type
- SPDT
- Model Construct
- Rightangle
- Mounting
- Panel
- Actuator
- Pin
- Operating force
- 0.3 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 5000 mA
- Plating
- Ag
- Operating temp.
- -25 to 80 °C
- Height
- 15.9 mm
- Length
- 27.8 mm
- Width
- 10.3 mm
- Operating life
- 500000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks