SS52D
SS52D
Description:
MICRO PIN 5A 1,47N SPST-NC THT
Supplier:
ARATAS
Matchcode:
SS52D
Rutronik No.:
SWITCH10983
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
Find Alternatives
Datasheet
- Termination
- THT
- Contact type
- SPST-NC
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 1.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 5000 mA
- Operating temp.
- -25 to 85 °C
- Height
- 10.2 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 27 weeks