SS01GLPT
SS01GLPT
Description:
MICROS. SPDT HINGELEVER QUICK 0.1A 0.4N
Supplier:
OMRON
Matchcode:
SS01GLPT
Rutronik No.:
SWITCH12466
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- Quick-conn
- Contact type
- SPDT
- Model Construct
- STRAIGHT
- Mounting
- Chassis
- Actuator
- H LEVER
- Operating force
- 0.49 N
- Ground
- NO Y/N
- Sealing
- IP40
- max.I /Switch
- 100 mA
- Plating
- Au
- Operating temp.
- -25 to 80 °C
- Height
- 10.2 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks