J-7
J-7
Description:
MICROSWITCH SPDT THT PLUNGER 7A
Supplier:
OMRON
Matchcode:
J7
Rutronik No.:
SWITCH12507
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- PIN
- Operating force
- 1.37 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 7000 mA
- Pitch
- 4.8 mm
- Plating
- Ag
- Operating temp.
- -10 to 80 °C
- Height
- 8.9 mm
- Length
- 12.7 mm
- Width
- 5.1 mm
- Operating life
- 1000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Japan
- Supplier Lead time
- 16 weeks