G6SK25DC
G6SK25DC
Description:
SIGNAL RELAY 5V THT 2A 2CO
Supplier:
OMRON
Matchcode:
G6SK25DC
Rutronik No.:
REL10542
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
- Coil voltage
- 5 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag
- Switch freq.
- 0 MHz
- Length
- 14.8 mm
- Width
- 7.3 mm
- Height
- 9.2 mm
- Technology
- THT
- Isol. voltage
- 2 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;CSA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks