G6S2FTR9DC
G6S2FTR9DC
Description:
SIGNAL RELAY 9DC 2A 2CO SMT
Supplier:
OMRON
Matchcode:
G6S2FTR9DC
Rutronik No.:
REL9743
Unit Pack:
800
MOQ:
800
Packaging:
REEL
Find Alternatives
Datasheet
- Coil voltage
- 9 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 14.8 mm
- Width
- 7.3 mm
- Height
- 9.2 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks