G6K2FYTR5DC
G6K2FYTR5DC
Description:
SIGNAL RELAY 5V 1A 2CO SMT
Supplier:
OMRON
Matchcode:
G6K2FYTR5DC
Rutronik No.:
REL6259
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL
Find Alternatives
Datasheet
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 237 Ohm
- P(N) coil
- 100 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 50 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 10.3 mm
- Width
- 6.9 mm
- Height
- 5.4 mm
- Technology
- SMT
- Isol. voltage
- 2,5 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks