G6DN1A24DC
G6DN1A24DC
Description:
POWER RELAY 24V 5A 1NO THT
Supplier:
OMRON
Matchcode:
G6DN1A24DC NETTO
Rutronik No.:
REL8103
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1200 Ohm
- P(N) coil
- 120 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 270 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgNi
- Switch freq.
- 0 MHz
- Length
- 20.3 mm
- Width
- 5.08 mm
- Height
- 17.7 mm
- Technology
- THT
- Isol. voltage
- 3 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks