G5V2H112DC
G5V2H112DC
Description:
SIGNAL RELAY 12V 1A 2CO THT
Supplier:
ARATAS
Matchcode:
G5V2H112DC
Rutronik No.:
REL346
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 150 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 20.5 mm
- Width
- 10.1 mm
- Height
- 11.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks