G5LE15DC
G5LE15DC
Description:
POWER RELAY 5V 10A 1CO THT
Supplier:
ARATAS
Matchcode:
G5LE15DC
Rutronik No.:
REL7178
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
Find Alternatives
Datasheet
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 63 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgSnO2
- Switch freq.
- 0 MHz
- Length
- 22.5 mm
- Width
- 16.5 mm
- Height
- 19 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- ULCSATÜV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks