G3VM61BR2
G3VM61BR2
Description:
MOSFET 60V SMT 1NO 4A
Supplier:
OMRON
Matchcode:
G3VM61BR2
Rutronik No.:
REL11000
Unit Pack:
200
MOQ:
200
package:
DIP-6
Packaging:
TUBE
Find Alternatives
- Coil voltage
- 0 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0.035 Ohm
- P(N) coil
- 0 mW
- Package
- DIP-6
- No. of coils
- 0
- Switch current
- 4.0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- LED
- Switch freq.
- 0 MHz
- Length
- 7.12 mm
- Width
- 6.4 mm
- Height
- 3.65 mm
- Technology
- SMT
- Isol. voltage
- 1.5 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- G3VM-61BR2
- Country
- Japan
- Supplier Lead time
- 24 weeks